Part Details for BACC63CT13D35PAH by SOURIAU-SUNBANK
Overview of BACC63CT13D35PAH by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT13D35PAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4807
|
Newark | Bacc 22C 22#22D Pin Plug |Souriau-Sunbank/eaton BACC63CT13D35PAH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$84.3600 / $110.4000 | Buy Now |
DISTI #
1792-205607-ND
|
DigiKey | BACC 22C 22#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$48.3500 / $80.5900 | Buy Now |
DISTI #
5664-BACC63CT13D35PAH-ND
|
DigiKey | BACC 22C 22#22D PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$73.4600 / $97.1600 | Buy Now |
DISTI #
649-BACC63CT13D35PAH
|
Mouser Electronics | Circular MIL Spec Connector BACC 22C 22#22D PIN PLUG | 0 |
|
$85.5400 / $100.3100 | Order Now |
DISTI #
SOMBACC63CT13D35PAH
|
Interstate Connecting Components | Cad composite plug RFI size 13 keyed A | 0 |
|
Buy Now | |
DISTI #
BACC63CT13D35PAH
|
PEI Genesis | BACC 22C 22#22D PIN PLUG Min Qty: 1 | 25 |
|
$60.8200 / $79.5400 | Buy Now |
Part Details for BACC63CT13D35PAH
BACC63CT13D35PAH CAD Models
BACC63CT13D35PAH Part Data Attributes
|
BACC63CT13D35PAH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT13D35PAH
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |