Part Details for BACC63CT13-8PN by SOURIAU-SUNBANK
Overview of BACC63CT13-8PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT13-8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4800
|
Newark | Bacc 8C 8#20 Pin Plug |Souriau-Sunbank/eaton BACC63CT13-8PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.3000 / $111.0900 | Buy Now |
DISTI #
2899-BACC63CT13-8PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$65.5980 / $102.0500 | Buy Now |
DISTI #
649-BACC63CT13-8PN
|
Mouser Electronics | Standard Circular Connector BACC 8C 8#20 PIN PLUG RoHS: Compliant | 0 |
|
$64.9000 | Order Now |
DISTI #
BACC63CT13-8PN
|
TTI | Standard Circular Connector BACC 8C 8#20 PIN PLUG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.2500 | Buy Now |
DISTI #
BACC63CT13-8PN
|
PEI Genesis | BACC 8C 8#20 PIN PLUG Min Qty: 1 | 39 |
|
$59.7400 / $78.1200 | Buy Now |