There are no models available for this part yet.
Overview of BACC63CT13-4SE by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR | |
026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. |
Price & Stock for BACC63CT13-4SE by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BACC63CT13-4SE
|
FDH Electronics | Connector Min Qty: 1 | 6 |
|
$42.3740 / $56.2420 | Buy Now RFQ |