Part Details for BACC63CT11D99SD by SOURIAU-SUNBANK
Results Overview of BACC63CT11D99SD by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BACC63CT11D99SD Information
BACC63CT11D99SD by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BACC63CT11D99SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMBACC63CT11D99SD
|
Heilind Electronics | Cad composite plug RFI size 11 keyed D | Americas - 5 in Stock |
|
Buy Now | |
DISTI #
SOMBACC63CT11D99SD
|
Interstate Connecting Components | Cad composite plug RFI size 11 keyed D | 15 |
|
Buy Now |
Part Details for BACC63CT11D99SD
BACC63CT11D99SD CAD Models
BACC63CT11D99SD Part Data Attributes
|
BACC63CT11D99SD
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT11D99SD
SOURIAU-SUNBANK
MIL Series Connector,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 11-99 |
Alternate Parts for BACC63CT11D99SD
This table gives cross-reference parts and alternative options found for BACC63CT11D99SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BACC63CT11D99SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS26S11-99SD | TE Connectivity | Check for Price | MIL Series Connector | BACC63CT11D99SD vs DTS26S11-99SD |
DTS26Z11-99JD | TE Connectivity | Check for Price | MIL Series Connector | BACC63CT11D99SD vs DTS26Z11-99JD |
DTS26L11-99SD | TE Connectivity | Check for Price | MIL Series Connector | BACC63CT11D99SD vs DTS26L11-99SD |
CJ1426WB99SD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | BACC63CT11D99SD vs CJ1426WB99SD |
EN3645F6BN99FD | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | BACC63CT11D99SD vs EN3645F6BN99FD |
DTS26W11-99JD | TE Connectivity | Check for Price | MIL Series Connector | BACC63CT11D99SD vs DTS26W11-99JD |
D38999/26FB99SD | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | BACC63CT11D99SD vs D38999/26FB99SD |
DTS26G11-99SD | TE Connectivity | Check for Price | MIL Series Connector | BACC63CT11D99SD vs DTS26G11-99SD |