Part Details for BACC63CT11-5PNH by SOURIAU-SUNBANK
Results Overview of BACC63CT11-5PNH by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BACC63CT11-5PNH Information
BACC63CT11-5PNH by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BACC63CT11-5PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4753
|
Newark | Bacc 5C 5#20 Pin Plug |Souriau-Sunbank/eaton BACC63CT11-5PNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$77.1100 / $100.9100 | Buy Now |
DISTI #
SOMBACC63CT11-5PNH
|
Heilind Electronics | 38999 SIII RFI PLUG COMPOSITE 11-5PIN LESS CONTACTS | Americas - 22 in Stock |
|
$43.2738 / $46.4013 | Buy Now |
DISTI #
SOMBACC63CT11-5PNH
|
Interstate Connecting Components | 38999 SIII RFI PLUG COMPOSITE 11-5PIN LESS CONTACTS | 67 |
|
$43.2738 / $46.4013 | Buy Now |
DISTI #
BACC63CT11-5PNH
|
PEI Genesis | BACC 5C 5#20 PIN PLUG Min Qty: 1 | 36 |
|
$55.8100 / $72.9800 | Buy Now |