Part Details for BACC63CE24A11SXH by Amphenol Corporation
Overview of BACC63CE24A11SXH by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BACC63CE24A11SXH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-63CE24A11SXH
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 9C 6 #12, 3#8 PIN PLUG RoHS: Not Compliant | 0 |
|
$865.8100 | Order Now |
DISTI #
43126122
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$677.9411 / $760.9544 | Buy Now |
DISTI #
BACC63CE24A11SXH
|
PEI Genesis | 5015 RR 9C 6#12, 3#8 SKT PLUG Min Qty: 1 | 21 |
|
$736.6200 / $862.9000 | Buy Now |
Part Details for BACC63CE24A11SXH
BACC63CE24A11SXH CAD Models
BACC63CE24A11SXH Part Data Attributes
|
BACC63CE24A11SXH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BACC63CE24A11SXH
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: BACC 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6,3 | |
Contact Sizes | 12, 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 110 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 24-11 |