Part Details for BACC63CE22-22P by Amphenol Corporation
Overview of BACC63CE22-22P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for BACC63CE22-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-63CE22-22P
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 4C 4 #8 PIN PLUG RoHS: Not Compliant | 0 |
|
$547.7000 | Order Now |
DISTI #
BACC63CE22-22P
|
TTI | Circular MIL Spec Connector 5015 RR 4C 4 #8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for BACC63CE22-22P
BACC63CE22-22P CAD Models
BACC63CE22-22P Part Data Attributes
|
BACC63CE22-22P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BACC63CE22-22P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: BACC 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |