Part Details for BACC63CD24A10SW by Amphenol Corporation
Overview of BACC63CD24A10SW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CD24A10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-63CD24A10SW
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 7C 7 #8 PIN RECP RoHS: Not Compliant | 0 |
|
$864.0200 | Order Now |
DISTI #
37771475
|
Verical | Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$794.1799 | Buy Now |
DISTI #
BACC63CD24A10SW
|
PEI Genesis | 5015 RR 7C 7#8 SKT RECP Min Qty: 1 | 5 |
|
$900.5800 | Buy Now |
Part Details for BACC63CD24A10SW
BACC63CD24A10SW CAD Models
BACC63CD24A10SW Part Data Attributes
|
BACC63CD24A10SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BACC63CD24A10SW
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: BACC 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-10 |