Part Details for BACC63CC20-25SN by Cinch Connectivity Solutions
Overview of BACC63CC20-25SN by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SN2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 50pF | |
DBM25SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 25 Way Socket, Solder bucket | |
FCE17B25SN250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF |
Price & Stock for BACC63CC20-25SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-BACC63CC2025SN
|
Mouser Electronics | Circular MIL Spec Connector 26500 25C 19#20 6#12 S BY RECP RoHS: Not Compliant | 0 |
|
$301.6900 / $338.5100 | Order Now |
DISTI #
BACC63CC20-25SN
|
PEI Genesis | 26500 25C 19#20 6#12 S BY RECP | 0 |
|
Buy Now |