Part Details for BACC63CC12-12SN by Cinch Connectivity Solutions
Results Overview of BACC63CC12-12SN by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BACC63CC12-12SN Information
BACC63CC12-12SN by Cinch Connectivity Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BACC63CC12-12SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CC12-12SN-116-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$64.3220 / $74.3100 | Buy Now |
DISTI #
CBACC63CC12-12SN-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$79.3900 / $187.6500 | Buy Now |
DISTI #
538-BACC63CC12-12SN
|
Mouser Electronics | Standard Circular Connector SZ 10 MIL-DTL-26500 | 5 |
|
$113.5300 / $191.1100 | Buy Now |
DISTI #
77613675
|
Verical | Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$90.4461 / $168.3400 | Buy Now |
DISTI #
CIMBACC63CC12-12SN
|
Interstate Connecting Components | BACC STR RECEPT 12#20 SKT RECEPTACLE BAYONET COUPLING VI | 0 |
|
Buy Now | |
DISTI #
BACC63CC12-12SN
|
PEI Genesis | 26500 12C 12#20 S BY RECP WC Min Qty: 1 | 56 |
|
$68.8100 / $117.9500 | Buy Now |