Part Details for BACC63BV14B15PNH by Cinch Connectivity Solutions
Overview of BACC63BV14B15PNH by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63BV14B15PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBACC63BV14B15PNH-ND
|
DigiKey | CONN RCPT HSG MALE 15POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$96.1200 / $178.5200 | Buy Now |
DISTI #
538-BACC63BV14B15PNH
|
Mouser Electronics | Circular MIL Spec Connector SZ 10 MIL-DTL-26500 | 0 |
|
$187.9000 / $194.8900 | Order Now |
DISTI #
CIMBACC63BV14B15PNH
|
Interstate Connecting Components | FLG RECEPT, VIBRATION RESISTAN 14-15PIN, 15#20 L/C, | 0 |
|
Buy Now |