Part Details for BACC63BP24C30P6 by Bel Fuse
Overview of BACC63BP24C30P6 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BACC63BP24C30P6
BACC63BP24C30P6 CAD Models
BACC63BP24C30P6 Part Data Attributes
|
BACC63BP24C30P6
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BACC63BP24C30P6
Bel Fuse
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 30 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 18 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 6 | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | 24-30 |