There are no models available for this part yet.
Overview of BACC63BN14-15PN by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD15PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15PN-000 High-Density D-Subminiature (HD15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
DAM15PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Solder bucket | |
FCE17A15PN240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF |
Price & Stock for BACC63BN14-15PN by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-BACC63BN1415PN
|
Mouser Electronics | Standard Circular Connector 26500 15C 15#20 P BY PLUG WC RoHS: Not Compliant | 0 |
|
$165.8700 | Order Now | |
DISTI #
BACC63BN14-15PN
|
PEI Genesis | 26500 15C 15#20 P BY PLUG WC Min Qty: 1 | 354 |
|
$78.6700 / $131.8200 | Buy Now |