Part Details for BACC50AN16H by Amphenol PCD
Overview of BACC50AN16H by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC50AN16H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30X1472
|
Newark | Ground Block Sz 16 Lc Rohs Compliant: No |Amphenol Pcd BACC50AN16H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $29.0600 | Buy Now |
DISTI #
APBACC50AN16H-ND
|
DigiKey | CONN GRND BLOCK SZ16 1.160" L Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$31.8200 / $53.0300 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
DISTI #
PCMBACC50AN16H
|
Heilind Electronics | GROUND BLOCK SZ 16 LC BDX016016-2 | Americas - 0 in Stock |
|
$37.0424 / $47.7278 | Buy Now |
DISTI #
PCMBACC50AN16H
|
Interstate Connecting Components | GROUND BLOCK SZ 16 LC BDX016016-2 | 0 |
|
$37.0424 / $47.7278 | Buy Now |
|
Powell Electronics | Ground Block Min Qty: 100 | 526 |
|
$26.1000 / $38.3000 | Buy Now |