Part Details for BACC45FN14-15P8 by Cinch Connectivity Solutions
Results Overview of BACC45FN14-15P8 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BACC45FN14-15P8 Information
BACC45FN14-15P8 by Cinch Connectivity Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P80C6GL00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Right Angle Press-Fit US standard, 500 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness. | |
D15P80C6GV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin RA Press-Fit US standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. | |
D15P80C6GX00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Right Angle Press-Fit US standard, 500 cycles, Harpoons + Insert UNC 4-40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for BACC45FN14-15P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBACC45FN14-15P8-ND
|
DigiKey | CONN RCPT MALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$50.9200 / $120.3500 | Buy Now |
DISTI #
538-BACC45FN14-15P8
|
Mouser Electronics | Circular MIL Spec Connector 15C 15#20 P BY RE CP WC RoHS: Not Compliant | 0 |
|
$86.1500 / $92.7000 | Order Now |
DISTI #
28870856
|
Verical | Conn Circular PIN 15 POS Crimp ST Flange Mount 15 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 148 |
|
$50.1655 / $93.1654 | Buy Now |
DISTI #
BACC45FN14-15P8
|
PEI Genesis | 26500 15C 15#20 P BY RECP WC Min Qty: 1 | 148 |
|
$40.7300 / $75.6500 | Buy Now |