Part Details for BACC45FM12-12PH by Cinch Connectivity Solutions
Overview of BACC45FM12-12PH by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71V016SA12PHG8 | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM | |
71V124SA12PHGI8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout |
Price & Stock for BACC45FM12-12PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-BACC45FM12-12PH
|
Mouser Electronics | Circular MIL Spec Connector SZ 10 MIL-DTL-26500 | 0 |
|
$65.5000 / $81.2700 | Order Now |
DISTI #
84308264
|
Verical | Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$59.4188 / $76.3958 | Buy Now |
DISTI #
CIMBACC45FM12-12PH
|
Interstate Connecting Components | BACC WALL MT 12#20 PIN | 0 |
|
Buy Now | |
DISTI #
BACC45FM12-12PH
|
PEI Genesis | 26500 12C 12#20 P TH RECP LC | 0 |
|
Buy Now |