Part Details for BAC838-58 by L-com Inc
Overview of BAC838-58 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for BAC838-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7250
|
Newark | Conn Bnc M Rg58 Twist On |L-Com BAC838-58 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$6.7900 | Buy Now |
DISTI #
5073-BAC838-58-ND
|
DigiKey | CONN BNC M RG58 TWIST ON Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1085 / $10.7700 | Buy Now |
DISTI #
73605215
|
RS | 50 Ohm BNC Twist On Plug for RG58U Cable- | L-com BAC838-58 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 | RFQ |
|
Onlinecomponents.com | CONN BNC M RG58 TWIST ON RoHS: Compliant | 0 |
|
$5.8100 / $8.8200 | Buy Now |
DISTI #
77732860
|
Verical | BAC838-58 Min Qty: 13 Package Multiple: 1 | Americas - 187 |
|
$5.3641 / $6.7900 | Buy Now |
DISTI #
BAC838-58
|
L-com US | This BNC male connector has been specifically designed for twist on style attachment to RG58 style coaxial cable. The connector body and clamp nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. This precision well made connector is typically available from stock for immediate delivery. Min Qty: 1 Package Multiple: 1 | 187 |
|
$5.3600 / $6.7900 | Buy Now |
Part Details for BAC838-58
BAC838-58 CAD Models
BAC838-58 Part Data Attributes
|
BAC838-58
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC838-58
L-com Inc
RF BNC Connector, Male, Cable Mount, Twist On Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG 58 | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | TWIST ON |