Part Details for BAC523 by L-com Inc
Overview of BAC523 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7231
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, Cable, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:-, Frequency Max:- Rohs Compliant: Yes |L-Com BAC523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$13.7900 | Buy Now |
DISTI #
5073-BAC523-ND
|
DigiKey | CONN TYPE N M RG174 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.3270 / $19.3000 | Buy Now |
DISTI #
73605700
|
RS | Type N Male Crimp for RG174 Cable- | L-com BAC523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7900 | RFQ |
|
Onlinecomponents.com | CONN TYPE N M RG174 CRIMP | 0 |
|
$12.1000 / $16.0200 | Buy Now |
DISTI #
BAC523
|
L-com US | This Type N Male connector has been specifically designed for a crimp on style attachment to RG174/188/316 cable. The connector body and coupling nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. Min Qty: 1 Package Multiple: 1 | 191 |
|
$10.8900 / $13.7900 | Buy Now |