Part Details for BAC3S12DC by Murata Power Solutions
Overview of BAC3S12DC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC3S12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5573
|
Newark | Power Supply, Ac-Dc, 12V, 0.25A Rohs Compliant: Yes |Murata Power Solutions BAC3S12DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$12.0700 / $13.1600 | Buy Now |
DISTI #
01AJ9628
|
Newark | Power Supply, Ac-Dc, 12V, 0.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Murata Power Solutions BAC3S12DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $11.4400 | Buy Now |
DISTI #
811-BAC3S12DC-ND
|
DigiKey | AC/DC CONVERTER 12V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
37 In Stock |
|
$8.1400 / $11.0000 | Buy Now |
|
Future Electronics | BAC3 Series 3 W Single Output Isolated Through Hole Regulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.1400 / $9.3400 | Buy Now |
|
Future Electronics | BAC3 Series 3 W Single Output Isolated Through Hole Regulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.3200 / $9.7900 | Buy Now |
DISTI #
BAC3S12DC
|
TME | Converter: AC/DC, 3W, 85÷264VAC, Usup: 120÷370VDC, Uout: 12VDC, 77% Min Qty: 1 | 0 |
|
$9.1300 / $10.6500 | RFQ |
DISTI #
000000000006199569
|
Sager | AC/DC Power Modules AC/DC 3W TH 12V Min Qty: 1 | 189 |
|
$8.8700 / $9.8000 | Buy Now |