Part Details for BAC3S05DC by Murata Power Solutions
Overview of BAC3S05DC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC3S05DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ9627
|
Newark | Power Supply, Ac-Dc, 5V, 0.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Murata Power Solutions BAC3S05DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.3600 / $11.4400 | Buy Now |
DISTI #
23AJ5572
|
Newark | Power Supply, Ac-Dc, 5V, 0.6A Rohs Compliant: Yes |Murata Power Solutions BAC3S05DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $16.4900 | Buy Now |
DISTI #
811-BAC3S05DC-ND
|
DigiKey | AC/DC CONVERTER 5V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1400 / $11.0000 | Buy Now |
|
Future Electronics | BAC3 Series 3 W Single Output Isolated Through Hole Regulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.1400 / $9.3400 | Buy Now |
|
Future Electronics | BAC3 Series 3 W Single Output Isolated Through Hole Regulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.3200 / $9.7900 | Buy Now |
DISTI #
BAC3S05DC
|
TME | Converter: AC/DC, 3W, 85÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 75% Min Qty: 1 | 0 |
|
$9.1300 / $10.6500 | RFQ |
DISTI #
000000000006199568
|
Sager | AC/DC Power Modules AC/DC 3W TH 5V Min Qty: 1 | 100 |
|
$8.8700 / $9.8000 | Buy Now |