Part Details for BAC260 by L-com Inc
Overview of BAC260 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Price & Stock for BAC260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7208
|
Newark | Rf Coax Conn, Bnc Bulkhead Jack, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |L-Com BAC260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 911 |
|
$6.2900 | Buy Now |
DISTI #
5073-BAC260-ND
|
DigiKey | RECEPTACLE BNC F PANEL MT SQ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6400 | Buy Now |
DISTI #
71575204
|
RS | 50 Ohm BNC Bulkhead Jack (Square Mounting Hole) | L-com BAC260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7300 / $6.2300 | RFQ |
|
Onlinecomponents.com | RECEPTACLE BNC F PANEL MT SQ RoHS: Compliant | 0 |
|
$5.3200 / $7.9800 | Buy Now |
DISTI #
77732929
|
Verical | Receptacle Bnc F Panel Mt Sq Min Qty: 14 Package Multiple: 1 | Americas - 850 |
|
$4.9691 / $6.2900 | Buy Now |
DISTI #
BAC260
|
L-com US | This female receptacle BNC RF connector features a 4 hole square panel mounting flange and a solder cup terminal for attachment to a PCB. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 850 |
|
$4.9700 / $6.2900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 11 |
|
$5.0366 | Buy Now |
Part Details for BAC260
BAC260 CAD Models
BAC260 Part Data Attributes
|
BAC260
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC260
L-com Inc
RF BNC Connector, Female, Panel Mount, Twist On Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Panel Mount | YES | |
Termination Type | TWIST ON |