BAC1S24SC
Description: AC-DC Regulated Power Supply Module,

Overview of BAC1S24SC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BAC1S24SC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BAC1S24SC
Avnet Americas AC/DC Power Supply Single-OUT 24V 0.042A 1W Through Hole Tray - Trays (Alt: BAC1S24SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 35 $4.3750
$4.3750 Buy Now
DISTI # 580-BAC1S24SC
Mouser Electronics AC/DC Power Modules RoHS: Compliant 0
  • 1 $5.5800
  • 35 $5.3600
  • 105 $5.0100
  • 280 $4.6800
$4.6800 / $5.5800 Order Now
DISTI # V99:2348_24617688
Arrow Electronics AC/DC Power Supply Single-OUT 24V 0.042A 1W 6-Pin SIP Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2011 Americas - 1
  • 0 $4.5017
  • 1 $3.5460
  • 5 $3.5410
  • 10 $3.5290
  • 25 $3.4430
  • 50 $3.4180
  • 100 $3.3320
  • 250 $3.2310
  • 500 $3.1260
  • 1,000 $3.0690
$3.0690 / $4.5017 Buy Now
DISTI # BAC1S24SC
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 35 0
  • 35 $4.4900
$4.4900 Buy Now
DISTI # BAC1S24SC
Avnet Abacus AC/DC Power Supply Single-OUT 24V 0.042A 1W Through Hole Tray (Alt: BAC1S24SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302313369
Chip1Stop AC to DC Converter Modules RoHS: Compliant 1
  • 1 $6.2300
$6.2300 Buy Now

CAD Models for BAC1S24SC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAC1S24SC by Murata Manufacturing Co Ltd

BAC1S24SC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
IT ALSO OPERATES WITH (70-400)VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, EN, IEC
Efficiency (Main Output)
73%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XSIP-T6
JESD-609 Code
e3
Length
33.53 mm
Line Regulation-Max
1%
Load Regulation-Max
1.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.042 A
Output Voltage-Max
24.96 V
Output Voltage-Min
23.04 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
21.72 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. BAC1S24SC
    Murata Manufacturing Co Ltd
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAC1S24SC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAC1S24SC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BAC1S24SC would you like to use for your alert(s)?
  • Please alert me when BAC1S24SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAC1S24SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAC1S24SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAC1S24SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAC1S24SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAC1S24SC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: