Part Details for BAC028 by L-com Inc
Overview of BAC028 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7193
|
Newark | 75 Ohm Coaxial Connector Bnc Plug 3 Pc. Crimp For Rg59 Ptfe |L-Com BAC028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$6.2900 | Buy Now |
DISTI #
5073-BAC028-ND
|
DigiKey | CONN 75 OHM BNCM RG59 CRMP Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.6585 / $9.9800 | Buy Now |
DISTI #
73603311
|
RS | 75 Ohm BNC Crimp Plug3 Pcfor RG59 Teflon Cable- | L-com BAC028 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2900 | RFQ |
|
Onlinecomponents.com | CONN 75 OHM BNCM RG59 CRMP | 0 |
|
$5.3800 / $8.1700 | Buy Now |
DISTI #
BAC028
|
L-com US | This male BNC RF connector is designed for crimp attachment to RG59U size coaxial cable with a plenum rated outer jacket utilizing readily-available crimp tools with standard crimp sizes: .255" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 95 |
|
$4.9700 / $6.2900 | Buy Now |
Part Details for BAC028
BAC028 CAD Models
BAC028 Part Data Attributes:
|
BAC028
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC028
L-com Inc
RF BNC Connector, Male, Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG 59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CRIMP |