Part Details for BAC027A by L-com Inc
Overview of BAC027A by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BAC027A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7192
|
Newark | Rf Coax Conn, Bnc Plug, 75 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Max:- Rohs Compliant: Yes |L-Com BAC027A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$7.3900 | Buy Now |
DISTI #
5073-BAC027A-ND
|
DigiKey | CONN 75 OHM BNC M RG59 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.6539 / $11.7300 | Buy Now |
DISTI #
73600133
|
RS | 75 Ohm BNC Crimp Plug3 Pc.for RG59 Cable (20 AWG C.C.) Cable- | L-com BAC027A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 | RFQ |
|
Onlinecomponents.com | CONN 75 OHM BNC M RG59 CRIMP | 0 |
|
$6.3300 / $9.6100 | Buy Now |
|
Quest Components | RF BNC CONNECTOR | 8 |
|
$6.5700 / $13.1400 | Buy Now |
DISTI #
BAC027A
|
L-com US | This male BNC RF connector is designed for crimp attachment to RG58U size coaxial cable with a center conductor size of 20 AWG utilizing readily-available crimp tools with standard crimp sizes: .255" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 140 |
|
$5.8400 / $7.3900 | Buy Now |