Part Details for BAC027 by L-com Inc
Overview of BAC027 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7191
|
Newark | Rf Coax Conn, Bnc Plug, 75 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Max:- Rohs Compliant: Yes |L-Com BAC027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$5.1900 | Buy Now |
DISTI #
5073-BAC027-ND
|
DigiKey | CONN 75 OHM BNC M RG59 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.6768 / $8.2500 | Buy Now |
DISTI #
73600134
|
RS | 75 Ohm BNC Crimp Plug3 Pc.for RG59 Cable (26 AWG C.C.) Cable- | L-com BAC027 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 | RFQ |
|
Onlinecomponents.com | CONN 75 OHM BNC M RG59 CRIMP | 0 |
|
$4.4500 / $6.7500 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL | 8 |
|
$4.6125 / $9.2250 | Buy Now |
DISTI #
BAC027
|
L-com US | This male BNC RF connector is designed for crimp attachment to RG59U size coaxial cable with a center conductor size 26 AWG utilizing readily-available crimp tools with standard crimp sizes: .255" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 96 |
|
$4.1000 / $5.1900 | Buy Now |
Part Details for BAC027
BAC027 CAD Models
BAC027 Part Data Attributes:
|
BAC027
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC027
L-com Inc
RF BNC Connector, Male, Cable Mount, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG 59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CRIMP |