Part Details for BAC02-G by L-com Inc
Overview of BAC02-G by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for BAC02-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7185
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58U, Contact Material:Brass, Frequency Max:-, Product Range:- Rohs Compliant: Yes |L-Com BAC02-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1511 |
|
$9.0900 | Buy Now |
DISTI #
5073-BAC02-G-ND
|
DigiKey | CONN SMA M RA RG58 CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.7400 | Buy Now |
DISTI #
73603381
|
RS | SMA Male CrimpRight Angle for RG58U Cable (Gold)- | L-com BAC02-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 / $8.9900 | RFQ |
|
Onlinecomponents.com | CONN SMA M RA RG58 CRIMP GOLD RoHS: Compliant | 0 |
|
$7.8800 / $10.3400 | Buy Now |
DISTI #
77732937
|
Verical | BAC02-G Min Qty: 10 Package Multiple: 1 | Americas - 1506 |
|
$7.1811 / $9.0900 | Buy Now |
DISTI #
BAC02-G
|
L-com US | This right angle male SMA connector is designed for crimp attachment to RG58 coaxial cable utilizing a crimp size of .213 while the center pin contact is designed for solder attachment to the cable center conductor. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications. Min Qty: 1 Package Multiple: 1 | 1506 |
|
$7.1800 / $9.0900 | Buy Now |