Part Details for BAB3030H by Eaton Cutler-Hammer
Overview of BAB3030H by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAB3030H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059140
|
RS | Circuit Breaker, Miniature, Thermal Magnetic, 30A, 3 Pole, Bolt-On, Quicklag | Eaton - Cutler Hammer BAB3030H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$395.8100 / $439.7900 | Buy Now |
|
Onlinecomponents.com | Quicklag Industrial Thermal-magnetic Circuit Breaker - Three-pole - 30A - 240V - 10 kAIC - BAB type - Non-Interchangeable - Bolt-on Mounting. RoHS: Compliant | 0 |
|
$404.9300 / $428.5900 | Buy Now |