There are no models available for this part yet.
Overview of BAB116010R0KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BAB116010R0KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC2398
|
Newark | Resistor, Wirewound, 10R, 10%, 500W, Resistance:10Ohm, Product Range:Ba Series, Power Rating:500W, Resistance Tolerance:± 10%, Voltage Rating:1Kv, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:High Power Rohs Compliant: Yes |Ohmite BAB116010R0KE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1500 / $107.2500 | Buy Now | |
DISTI #
BAB116010R0KE-ND
|
DigiKey | 10 OHMS 10% 500 WATT CASE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$71.0688 / $107.3600 | Buy Now | |
DISTI #
2485-BAB116010R0KE-ND
|
DigiKey | 10 OHMS 10% 500 WATT CASE Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
588-BAB116010R0KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 500W 10 Ohm 10% RoHS: Compliant | 5 |
|
$71.0600 / $104.9700 | Buy Now | |
DISTI #
71074777
|
RS | 10 Ohms 10% 500 Watt Case | Ohmite BAB116010R0KE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$125.0800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.3000 / $104.8400 | Buy Now | ||
DISTI #
BAB116010R0KE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$77.8100 / $86.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$75.3000 / $104.8400 | Buy Now |
CAD Models for BAB116010R0KE by Ohmite Mfg Co
Part Data Attributes for BAB116010R0KE by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|