Part Details for BA907 by L-com Inc
Overview of BA907 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BA907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7359
|
Newark | Rf Adaptor, F Rcpt-Rca Plug, 75Ohm, Convert From Coax Type:F, Convert From Gender:Receptacle, Convert To Coax Type:Rca, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Inter Series Coaxialrohs Compliant: Yes |L-Com BA907 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1179 |
|
$5.6900 | Buy Now |
DISTI #
5073-BA907-ND
|
DigiKey | ADAPTOR F F/RCA M 75 OHM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.8200 | Buy Now |
DISTI #
73605550
|
RS | Coaxial AdapterRCA Male / F Female- | L-com BA907 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9900 | RFQ |
|
Onlinecomponents.com | ADAPTOR F F/RCA M 75 OHM RoHS: Compliant | 0 |
|
$5.1200 / $7.7800 | Buy Now |
|
Quest Components | F-RCA, FEMALE-MALE | 31 |
|
$5.0625 / $10.1250 | Buy Now |
DISTI #
BA907
|
L-com US | This Type F female to RCA male coaxial adapter provides the ability to connect between a Type F male and RCA female interface. Interconnection of these interfaces is often found in applications involving the transmission of audio or video signals. Min Qty: 1 Package Multiple: 1 | 1179 |
|
$4.7300 / $5.9900 | Buy Now |
Part Details for BA907
BA907 CAD Models
BA907 Part Data Attributes
|
BA907
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA907
L-com Inc
RF Connector Adapter, F-RCA, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Adapter Style | F-RCA | |
Body/Shell Style | PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |