Part Details for BA892 by Siemens
Overview of BA892 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BA892
BA892 CAD Models
BA892 Part Data Attributes
|
BA892
Siemens
Buy Now
Datasheet
|
Compare Parts:
BA892
Siemens
Mixer Diode, Very High Frequency, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-CDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-CDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BA892
This table gives cross-reference parts and alternative options found for BA892. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA892, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS390_R1_00001 | Pin Diode, | PanJit Semiconductor | BA892 vs 1SS390_R1_00001 |
BA891T/R | DIODE SILICON, VHF BAND, MIXER DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | BA892 vs BA891T/R |
HSU88TRF-E | SILICON, MIXER DIODE, ROHS COMPLIANT, URP, 2 PIN | Renesas Electronics Corporation | BA892 vs HSU88TRF-E |
1SS390T/R13 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BA892 vs 1SS390T/R13 |
HSU277TRF-E | SILICON, VHF-UHF BAND, MIXER DIODE, ROHS COMPLIANT, URP, 2 PIN | Renesas Electronics Corporation | BA892 vs HSU277TRF-E |
HSC277 | SILICON, VHF-UHF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | BA892 vs HSC277 |
934054935115 | DIODE SILICON, VHF BAND, MIXER DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | BA892 vs 934054935115 |
1SS381 | DIODE SILICON, VHF BAND, MIXER DIODE, 1-1G1A, 2 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | BA892 vs 1SS381 |
1SS390FHTE61 | Mixer Diode, Silicon, SC-79, 2 PIN | ROHM Semiconductor | BA892 vs 1SS390FHTE61 |
1SS390T/R7 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BA892 vs 1SS390T/R7 |