Part Details for BA891 by LRC Leshan Radio Co Ltd
Overview of BA891 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BA891
BA891 CAD Models
BA891 Part Data Attributes:
|
BA891
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BA891
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 35V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES |