Part Details for BA845 by L-com Inc
Overview of BA845 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BA845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7350
|
Newark | Rf Adaptor, Bnc Plug-2X Bnc Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Y Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com BA845 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 784 |
|
$17.5900 | Buy Now |
DISTI #
5073-BA845-ND
|
DigiKey | ADAPTOR Y BNC M/F/F Min Qty: 1 Lead time: 11 Weeks Container: Bag |
30 In Stock |
|
$15.5957 / $21.6900 | Buy Now |
DISTI #
71094107
|
RS | Coaxial Adapters, In-Series, Y Angle, BNC, M/F/F, 50 Ohms, Splitting , BA Serie | L-com BA845 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$17.5900 | Buy Now |
|
Onlinecomponents.com | ADAPTOR Y BNC M/F/F | 0 |
|
$15.4400 / $20.4400 | Buy Now |
DISTI #
77732767
|
Verical | Y Adaptor Bnc M/F/F Min Qty: 5 Package Multiple: 1 | Americas - 729 |
|
$13.8961 / $17.5900 | Buy Now |
|
Quest Components | RF Y ADAPTER | 174 |
|
$13.4513 / $15.2058 | Buy Now |
DISTI #
BA845
|
L-com US | This 50 Ohm BNC 3 port Y shape adapter allows routing of a signal from a common source to two different devices. The combination of two BNC jack interfaces and one BNC plug interface is useful for mating in many commonly found test applications. Min Qty: 1 Package Multiple: 1 | 729 |
|
$13.9000 / $17.5900 | Buy Now |