-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 1 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6389
|
Newark | Comparator, 1.3Us, -40 To 85Deg C, Comparator Type:General Purpose, No. Of Comparators:1 Comparator, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ±1V To ± 18V, Comparator Case Style:Ssop, No. Of Pins:5Pins, Ic Output Rohs Compliant: Yes |Rohm BA8391G-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2047 |
|
$0.0810 | Buy Now |
DISTI #
BA8391GCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3207 In Stock |
|
$0.1988 / $1.0700 | Buy Now |
DISTI #
01AH6389
|
Avnet Americas | Comparator Single ?18V/36V 5-Pin SSOP T/R - Product that comes on tape, but is not reeled (Alt: 01AH6389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack |
2047 Partner Stock |
|
$0.3880 / $0.6240 | Buy Now |
DISTI #
BA8391G-TR
|
Avnet Americas | Comparator Single ?18V/36V 5-Pin SSOP T/R - Tape and Reel (Alt: BA8391G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BA8391G-TR
|
Mouser Electronics | Analog Comparators Grd Sense Cmprtr 2-36V 7mV Max RoHS: Compliant | 87368 |
|
$0.1980 / $0.6000 | Buy Now |
|
Future Electronics | BA8391G Series 36 V 250 nA Surface Mount Ground Sense Comparator - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.1840 / $0.1970 | Buy Now |
DISTI #
66386538
|
Verical | Comparator Single ±18V/36V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2225 | Americas - 13558 |
|
$0.2175 / $0.6900 | Buy Now |
DISTI #
65123329
|
Verical | Comparator Single ±18V/36V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2201 | Americas - 12000 |
|
$0.5292 | Buy Now |
DISTI #
61697261
|
Verical | Comparator Single ±18V/36V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2201 | Americas - 3829 |
|
$0.5292 | Buy Now |
DISTI #
66960324
|
Verical | Comparator Single ±18V/36V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 | Americas - 2047 |
|
$0.1184 / $0.1224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA8391G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA8391G-TR
ROHM Semiconductor
Comparator, 1 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, SSOP-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BA8391G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA8391G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3021ILT | STMicroelectronics | $0.7423 | Rail-to-rail 1.8 V high-speed comparator | BA8391G-TR vs TS3021ILT |