-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0715
|
Newark | Op-Amp, Aec-Q100, 500Khz, 0.2V/Us, Msop8, No. Of Amplifiers:2 Amplifier, Bandwidth:500Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:3V To 36V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BA82904YFVM-CTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6560 / $1.3100 | Buy Now |
DISTI #
BA82904YFVM-CCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5475 / $1.2600 | Buy Now |
DISTI #
BA82904YFVM-CTR
|
Avnet Americas | OP Amp Dual 0.2V/us 3V to 36V/±1.5V to ±18V 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: BA82904YFVM-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5338 / $0.6088 | Buy Now |
DISTI #
755-BA82904YFVM-CTR
|
Mouser Electronics | Operational Amplifiers - Op Amps Grd Sense Op Amp MSOP8 0.5mA 3-36V RoHS: Compliant | 3698 |
|
$0.5470 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Quest Components | 1490 |
|
$0.7053 / $2.0150 | Buy Now | |
|
Ameya Holding Limited | EXCELLENT EMI CHARACTERISTICS GR Min Qty: 1 | 30-Authorized Distributor |
|
$0.4620 / $1.1400 | Buy Now |
DISTI #
BA82904YFVM-CTR
|
Avnet Asia | OP Amp Dual 0.2V/us 3V to 36V/±1.5V to ±18V 8-Pin MSOP Emboss T/R (Alt: BA82904YFVM-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901698136
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2440 |
|
$0.3650 / $0.8050 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8MSOP | 163 |
|
$0.6883 / $1.2368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA82904YFVM-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA82904YFVM-CTR
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-08-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 2.8 mm |