Part Details for BA82901YF-CE2 by ROHM Semiconductor
Results Overview of BA82901YF-CE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA82901YF-CE2 Information
BA82901YF-CE2 by ROHM Semiconductor is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BA82901YF-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6386
|
Newark | Comparator, 1.3Us, -40 To 125Deg C, Comparator Type:Low Power, No. Of Comparators:4 Comparators, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 97 |
|
$0.7810 / $1.5800 | Buy Now |
DISTI #
846-BA82901YF-CE2CT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$0.6412 / $2.4200 | Buy Now |
DISTI #
755-BA82901YF-CE2
|
Mouser Electronics | Analog Comparators Grnd Sense Cmpratr Automotive SOP14 RoHS: Compliant | 1839 |
|
$0.6410 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.6420 / $0.6560 | Buy Now |
DISTI #
40520453
|
Verical | Comparator Quad ±18V/36V 14-Pin SOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1801 | Americas - 2460 |
|
$0.7884 / $1.1368 | Buy Now |
DISTI #
87013242
|
Verical | Comparator Quad ±18V/36V 14-Pin SOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 90 |
|
$1.1000 / $1.2100 | Buy Now |
|
Quest Components | 1968 |
|
$0.7455 / $2.4850 | Buy Now | |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 20-Authorized Distributor |
|
$0.5670 / $1.4000 | Buy Now |
DISTI #
C1S625901922024
|
Chip One Stop | EMARMOUR&trade, , Automotive Excellent EMI Characteristics Ground Sense Comparator RoHS: Compliant Container: Cut Tape | 90 |
|
$1.1000 / $1.6800 | Buy Now |
Part Details for BA82901YF-CE2
BA82901YF-CE2 CAD Models
BA82901YF-CE2 Part Data Attributes
|
BA82901YF-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA82901YF-CE2
ROHM Semiconductor
Comparator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.275 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.71 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |