Part Details for BA80BC0FP by ROHM Semiconductor
Results Overview of BA80BC0FP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA80BC0FP Information
BA80BC0FP by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for BA80BC0FP
BA80BC0FP CAD Models
BA80BC0FP Part Data Attributes
|
BA80BC0FP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA80BC0FP
ROHM Semiconductor
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 8.16 V | |
Output Voltage1-Min | 7.84 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
Alternate Parts for BA80BC0FP
This table gives cross-reference parts and alternative options found for BA80BC0FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA80BC0FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA80BC0FP-E2 | ROHM Semiconductor | $0.4930 | Fixed Positive LDO Regulator, 8V, BIPolar, PSSO2, TO-252, 3 PIN | BA80BC0FP vs BA80BC0FP-E2 |