Part Details for BA782-HE3-18 by Vishay Intertechnologies
Overview of BA782-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA782-HE3-18
BA782-HE3-18 CAD Models
BA782-HE3-18 Part Data Attributes
|
BA782-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BA782-HE3-18
Vishay Intertechnologies
Mixer Diode, Ultra High Frequency, Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BA782-HE3-18
This table gives cross-reference parts and alternative options found for BA782-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA782-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA782-G3-08 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BA782-HE3-18 vs BA782-G3-08 |
BA782-E3-18 | Mixer Diode, Ultra High Frequency, Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BA782-HE3-18 vs BA782-E3-18 |
BA782S-G3-18 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BA782-HE3-18 vs BA782S-G3-18 |
BA782-E3-08 | Mixer Diode, Ultra High Frequency, Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BA782-HE3-18 vs BA782-E3-08 |