-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1238
|
Newark | Linear Reg, Fixed, 15V, 1A, To-252-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:17.5V, Input Voltage Max:30V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Rohm BA7815FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1044 |
|
$0.4880 / $1.2500 | Buy Now |
DISTI #
BA7815FP-E2CT-ND
|
DigiKey | IC REG LINEAR 15V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3262 In Stock |
|
$0.4693 / $1.2100 | Buy Now |
DISTI #
BA7815FP-E2
|
Avnet Americas | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA7815FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3536 / $0.4026 | Buy Now |
DISTI #
755-BA7815FP-E2
|
Mouser Electronics | Linear Voltage Regulators STANDARD REG POS 15V 1A RoHS: Compliant | 1984 |
|
$0.4680 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3630 | Buy Now |
DISTI #
74094991
|
Verical | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 102 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.7235 / $0.8083 | Buy Now |
DISTI #
60318930
|
Verical | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 102 Package Multiple: 1 Date Code: 2101 | Americas - 129 |
|
$0.8083 | Buy Now |
DISTI #
69267459
|
Verical | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 43 Package Multiple: 1 Date Code: 2325 | Americas - 49 |
|
$0.7313 | Buy Now |
|
Quest Components | 1703 |
|
$0.6738 / $1.9250 | Buy Now | |
DISTI #
BA7815FP-E2
|
Avnet Americas | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA7815FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3536 / $0.4026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA7815FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7815FP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |