Part Details for BA7796FS by ROHM Semiconductor
Results Overview of BA7796FS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA7796FS
BA7796FS CAD Models
BA7796FS Part Data Attributes
|
BA7796FS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7796FS
ROHM Semiconductor
Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDSO24, SSOP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 29 dB | |
Harmonic Distortion | 0.4% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3/e2 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BA7796FS
This table gives cross-reference parts and alternative options found for BA7796FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7796FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA7796FS-E1 | ROHM Semiconductor | Check for Price | Audio Preamplifier, 1 Channel(s), PDSO24, SSOP-24 | BA7796FS vs BA7796FS-E1 |
BA7796FS-T1 | ROHM Semiconductor | Check for Price | Audio Preamplifier, 1 Channel(s), PDSO24, SSOP-24 | BA7796FS vs BA7796FS-T1 |
BA7796FSE1 | ROHM Semiconductor | Check for Price | 1 CHANNEL, AUDIO AMPLIFIER, PDSO24, SSOP-24 | BA7796FS vs BA7796FSE1 |
BA7796FSE2 | ROHM Semiconductor | Check for Price | 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO24, SSOP-24 | BA7796FS vs BA7796FSE2 |