Signal Circuits
BA7725S
ROHM Semiconductor
Description: Compander, 1 Func, 0.0296MHz Band Width, BIPolar, PDIP22, SDIP-22

Overview of BA7725S by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BA7725S by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA7725S by ROHM Semiconductor

BA7725S
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
DIP
Package Description
SDIP-22
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
COMPANDER
Bandwidth-Nom
0.0296 MHz
JESD-30 Code
R-PDIP-T22
JESD-609 Code
e3/e2
Length
19.4 mm
Number of Functions
1
Number of Terminals
22
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.25 mm
Supply Current-Max (Isup)
7.6 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
6.5 V
Supply Voltage-Nom (Vsup)
9 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN/TIN COPPER
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
7.62 mm
Want to compare parts?
  1. BA7725S
    ROHM Semiconductor
    Compander, 1 Func, 0.0296MHz Band Width, BIPolar, PDIP22, SDIP-22
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA7725S by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA7725S by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA7725S would you like to use for your alert(s)?
  • Please alert me when BA7725S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA7725S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA7725S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA7725S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA7725S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA7725S by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: