Consumer Circuits
BA7657F
ROHM Semiconductor
Description: Consumer Circuit, Bipolar, PDSO24, SOP-24

Overview of BA7657F by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BA7657F by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components SPECIALTY CONSUMER CIRCUIT, PDSO24 18
  • 1 $3.4200
  • 4 $2.2800
  • 12 $1.7100
$1.7100 / $3.4200 Buy Now

CAD Models for BA7657F by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA7657F by ROHM Semiconductor

BA7657F
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP24,.3
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e2
Length
15 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.4 mm
Want to compare parts?
  1. BA7657F
    ROHM Semiconductor
    Consumer Circuit, Bipolar, PDSO24, SOP-24
    VS

Alternate Parts for BA7657F

This table gives cross-reference parts and alternative options found for BA7657F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7657F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BA7657FS-E2 Consumer Circuit, PDSO32, ROHS COMPLIANT, SSOP-32 ROHM Semiconductor BA7657F vs BA7657FS-E2
BA7657F-T2 Consumer Circuit, PDSO24, SOP-24 ROHM Semiconductor BA7657F vs BA7657F-T2
BA7657F-T1 Consumer Circuit, PDSO24, SOP-24 ROHM Semiconductor BA7657F vs BA7657F-T1
BA7657F-E2 Consumer Circuit, Bipolar, PDSO24, ROHS COMPLIANT, SOP-24 ROHM Semiconductor BA7657F vs BA7657F-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA7657F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA7657F by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA7657F would you like to use for your alert(s)?
  • Please alert me when BA7657F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA7657F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA7657F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA7657F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA7657F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA7657F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: