Part Details for BA7653AFV by ROHM Semiconductor
Overview of BA7653AFV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for BA7653AFV
BA7653AFV CAD Models
BA7653AFV Part Data Attributes
|
BA7653AFV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7653AFV
ROHM Semiconductor
Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, ROHS COMPLIANT, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 8.2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for BA7653AFV
This table gives cross-reference parts and alternative options found for BA7653AFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7653AFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1117XF | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, SOP-8 | Mitsumi Electric Co Ltd | BA7653AFV vs MM1117XF |
NJM2535V | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | BA7653AFV vs NJM2535V |
NJM2535M-(TE1) | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | BA7653AFV vs NJM2535M-(TE1) |
NJM2535M-(TE2) | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | BA7653AFV vs NJM2535M-(TE2) |
NJM2535V-(TE2) | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | BA7653AFV vs NJM2535V-(TE2) |
NJM2535V-(T1) | Audio/Video Switch, PDSO8, SSOP-8 | New Japan Radio Co Ltd | BA7653AFV vs NJM2535V-(T1) |
NJM2535V-(TE1) | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | BA7653AFV vs NJM2535V-(TE1) |
NJM2535M-(T1) | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | BA7653AFV vs NJM2535M-(T1) |
NJM2235V-(TE2) | Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | BA7653AFV vs NJM2235V-(TE2) |
BA7653AF-E2 | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BA7653AFV vs BA7653AF-E2 |