Part Details for BA7612N by ROHM Semiconductor
Overview of BA7612N by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA7612N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 3-CHANNEL, AUDIO/VIDEO SWITCH, PSIP8 | 368 |
|
$0.7695 / $1.4250 | Buy Now |
|
Quest Components | 3-CHANNEL, AUDIO/VIDEO SWITCH, PSIP8 | 128 |
|
$1.1400 / $2.2800 | Buy Now |
|
Quest Components | 3-CHANNEL, AUDIO/VIDEO SWITCH, PSIP8 | 330 |
|
$1.0545 / $2.2800 | Buy Now |
Part Details for BA7612N
BA7612N CAD Models
BA7612N Part Data Attributes
|
BA7612N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7612N
ROHM Semiconductor
Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PSIP8, SIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SIP | |
Package Description | DIP, SIP8,.06 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e2 | |
Length | 19.3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.2 mm | |
Supply Current-Max (Isup) | 29 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |