Part Details for BA7607 by ROHM Semiconductor
Overview of BA7607 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for BA7607
BA7607 CAD Models
BA7607 Part Data Attributes:
|
BA7607
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7607
ROHM Semiconductor
Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3/e2 | |
Length | 19.4 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.55 mm | |
Supply Current-Max (Isup) | 17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
Alternate Parts for BA7607
This table gives cross-reference parts and alternative options found for BA7607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1233XD | Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | Mitsumi Electric Co Ltd | BA7607 vs MM1233XD |
BA7603F-T1 | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7607 vs BA7603F-T1 |
NJM2286V-(TE2) | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7607 vs NJM2286V-(TE2) |
NJM2283V-(T2) | SPDT, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7607 vs NJM2283V-(T2) |
NJM2279D | Single-Ended Multiplexer, 1 Func, 3 Channel, BIPolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | BA7607 vs NJM2279D |
BA7602F-T1 | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7607 vs BA7602F-T1 |
NJM2285D | SPDT, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | BA7607 vs NJM2285D |
NJM2286V-(TE1) | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7607 vs NJM2286V-(TE1) |
NJM2283M-(TE1) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | BA7607 vs NJM2283M-(TE1) |
M52055FP | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, 0.225 INCH, PLASTIC, MS-012AC, SOP-16 | Mitsubishi Electric | BA7607 vs M52055FP |