Part Details for BA7602F by ROHM Semiconductor
Overview of BA7602F by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BA7602F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | VIDEO SIGNAL SWITCHER Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16 RoHS: Not Compliant | Europe - 400 |
|
RFQ |
Part Details for BA7602F
BA7602F CAD Models
BA7602F Part Data Attributes:
|
BA7602F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7602F
ROHM Semiconductor
Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 20.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for BA7602F
This table gives cross-reference parts and alternative options found for BA7602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1233XD | Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | Mitsumi Electric Co Ltd | BA7602F vs MM1233XD |
BA7603F-T1 | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7602F vs BA7603F-T1 |
BA7607 | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | ROHM Semiconductor | BA7602F vs BA7607 |
NJM2286V-(TE2) | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7602F vs NJM2286V-(TE2) |
NJM2283V-(T2) | SPDT, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7602F vs NJM2283V-(T2) |
NJM2279D | Single-Ended Multiplexer, 1 Func, 3 Channel, BIPolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | BA7602F vs NJM2279D |
BA7602F-T1 | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7602F vs BA7602F-T1 |
NJM2285D | SPDT, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | BA7602F vs NJM2285D |
NJM2286V-(TE1) | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7602F vs NJM2286V-(TE1) |
NJM2283M-(TE1) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | BA7602F vs NJM2283M-(TE1) |