Part Details for BA7602 by ROHM Semiconductor
Overview of BA7602 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BA7602
BA7602 CAD Models
BA7602 Part Data Attributes:
|
BA7602
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7602
ROHM Semiconductor
Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3/e2 | |
Length | 19.4 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.55 mm | |
Supply Current-Max (Isup) | 20.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
Alternate Parts for BA7602
This table gives cross-reference parts and alternative options found for BA7602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA7609FT2 | Audio/Video Switch, 3 Func, 2 Channel, PDSO16, SOP-16 | ROHM Semiconductor | BA7602 vs BA7609FT2 |
NJM2284M-(T2) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | BA7602 vs NJM2284M-(T2) |
NJM2284M | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | BA7602 vs NJM2284M |
NJM2283D | SPDT, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | BA7602 vs NJM2283D |
NJM2284V-(TE1) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7602 vs NJM2284V-(TE1) |
NJM2284V-(TE2) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7602 vs NJM2284V-(TE2) |
M52055P | SPDT, 3 Func, 1 Channel, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mitsubishi Electric | BA7602 vs M52055P |
BA7609FE1 | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7602 vs BA7609FE1 |
BA7609F-T1 | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7602 vs BA7609F-T1 |
BA7609F-E2 | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7602 vs BA7609F-E2 |