Signal Circuits
BA6855AFM
ROHM Semiconductor
Description: Disk Drive Motor Controller, 1.3A, BIPolar, PDSO30, HSOP-28

Overview of BA6855AFM by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BA6855AFM by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA6855AFM by ROHM Semiconductor

BA6855AFM
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
HSSOP, SOP28/42,.4,32
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DISK DRIVE MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G30
Length
18.5 mm
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SOP28/42,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.41 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. BA6855AFM
    ROHM Semiconductor
    Disk Drive Motor Controller, 1.3A, BIPolar, PDSO30, HSOP-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA6855AFM by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA6855AFM by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA6855AFM would you like to use for your alert(s)?
  • Please alert me when BA6855AFM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA6855AFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA6855AFM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA6855AFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA6855AFM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA6855AFM by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: