-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8954
|
Newark | Ic, Stepping Motor Driver, Smd, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:1A, Output Voltage:-, Driver Case Style:Ssop, No. Of Pins:16Pins, Supply Voltage Min:2.7V, Supply Voltage Max:9V, Operating Temperature Rohs Compliant: Yes |Rohm BA6845FS-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 / $2.6800 | Buy Now |
DISTI #
BA6845FS-E2CT-ND
|
DigiKey | IC MTR DRV BIPOLR 2.7-9V 16SSOPA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7944 In Stock |
|
$1.0500 / $2.5000 | Buy Now |
DISTI #
BA6845FS-E2
|
Avnet Americas | Bipolar Stepper Motor Driver 5V 16-Pin SSOP-A T/R - Tape and Reel (Alt: BA6845FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.2432 | Buy Now |
DISTI #
755-BA6845FS-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers FDD STEPPING MOTOR DRIVER RoHS: Compliant | 9406 |
|
$1.0400 / $2.5000 | Buy Now |
|
Future Electronics | Single Output 3 Modes 9 V 1 A Surface Mount Stepping Motor Driver - SSOP-16A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
DISTI #
BA6845FS-E2
|
Avnet Americas | Bipolar Stepper Motor Driver 5V 16-Pin SSOP-A T/R - Tape and Reel (Alt: BA6845FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.2432 | Buy Now |
|
Ameya Holding Limited | Single Output 3 Modes 9 V 1 A Surface Mount Stepping Motor Driver - SSOP-16A Min Qty: 1 | 50-Authorized Distributor |
|
$0.9604 / $2.0286 | Buy Now |
DISTI #
BA6845FS-E2
|
Avnet Asia | Bipolar Stepper Motor Driver 5V 16-Pin SSOP-A T/R (Alt: BA6845FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BA6845FS-E2
|
Avnet Silica | Bipolar Stepper Motor Driver 5V 16-Pin SSOP-A T/R (Alt: BA6845FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1A 2.7V~9V Parallel SSOP-A16-4.4mm Motor Driver ICs ROHS | 2581 |
|
$0.6010 / $1.0367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy