Part Details for BA679S-GS18 by Vishay Semiconductors
Overview of BA679S-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA679S-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA679S-GS18-ND
|
DigiKey | RF DIODE PIN 30V SOD80 MINIMELF Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1090 / $0.1177 | Buy Now |
Part Details for BA679S-GS18
BA679S-GS18 CAD Models
BA679S-GS18 Part Data Attributes:
|
BA679S-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BA679S-GS18
Vishay Semiconductors
DIODE SILICON, PIN DIODE, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2, PIN Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 50 Ω | |
Diode Res Test Current | 1.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BA679S-GS18
This table gives cross-reference parts and alternative options found for BA679S-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA679S-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA679S-GS18 | Pin Diode, 30V V(BR), Silicon, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | BA679S-GS18 vs BA679S-GS18 |
BA679-GS18 | Pin Diode, 30V V(BR), Silicon, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | BA679S-GS18 vs BA679-GS18 |
BA679-GS18 | DIODE SILICON, PIN DIODE, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2, PIN Diode | Vishay Semiconductors | BA679S-GS18 vs BA679-GS18 |