Part Details for BA679S-GS08 by Vishay Intertechnologies
Overview of BA679S-GS08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA679S-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9028
|
Newark | Rf Diode, Pin, 0.5Pf, 30V, Sod-80, Diode Configuration:Single, Resistance @ If:50Ohm, Reverse Voltage:30V, Diode Case Style:Minimelf, No. Of Pins:2 Pin, Diode Capacitance:0.5Pf, Forward Current:50Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay BA679S-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BA679S-GS08
|
Avnet Americas | Diode PIN Attenuator 30V 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: BA679S-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1165 / $0.1480 | Buy Now |
DISTI #
BA679S-GS08
|
EBV Elektronik | (Alt: BA679S-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BA679S-GS08
BA679S-GS08 CAD Models
BA679S-GS08 Part Data Attributes
|
BA679S-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BA679S-GS08
Vishay Intertechnologies
Pin Diode, 30V V(BR), Silicon, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, GLASS, MINIMELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 50 Ω | |
Diode Res Test Current | 1.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |